DC Fan Ball 48 Volt 0.05A 2.4W 2100RPM 37.08CFM 25dB Flange Mount
| Jameco Part no. 212644 | |
|---|---|
| Manufacturer | DELTA ELECTRONICS |
| Manufacturer no. | AFB0948L |
| Catalog 132 , page 91 |
- Data Sheet (current) [639 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 48VDC
- Current: 50mA
- Air Flow: 37 CFM
- Noise: 25 dBA
- Size: 92 x 92 x 25mm
- Connection leads: 12" length
- Agency Approvals: UL/CSA/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 48 |
| Size (WxHxD mm) | 92 x 92 x 25 |
| Air Flow (CFM) | 37 |
| Bearing Type | Ball |
| Current (mA) | 50 |
| Specification | Value |
|---|---|
| Power (Watts) | 2.44 |
| Agency Approvals | UL/CSA/TUV/CE |
| Noise (dBA) | 25 |
| Connection (Leads) | 12 |
Report a problem
Suggest a product