null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> DC

DC Fan Vapo 12 Volt 0.08A 1W 5800RPM 7CFM 27dB Flange Mount

KDE1204PFV2.11.MS.A.GN: SUNON View Larger Image
Image is representative only
SUNON
Jameco Part no. 212717
Manufacturer SUNON
Manufacturer no. KDE1204PFV2.11.MS.A.GN
  RoHS compliant
Catalog 132 , page 88
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
500+ $4.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

COOLING FAN


Features:
  • Vapo bearing
  • Rated voltage: 12VDC
  • Current: 80mA
  • Air flow: 7.0 CFM
  • Noise: 27 dBA
  • Size: 40 x 40 x 10mm
  • Connector leads: 12" length
  • Agency approvals: UL/CUL/TUV/CE/VDE


Report a problem
Suggest a product
Specification Value
Voltage Rating12
Fan RotationNormal
Maximum Pressure0.13inH2O
Nominal Speed5800RPM
Housing MaterialPolybutylene Terephthalate
MountingFlange Mount
Size (WxHxD mm)40 x 40 x 10
Product TypeBlowers and Fans
Specification Value
Maximum Airflow7
BearingsVapo
Line Current0.08
Power Rating1
Noise Level27
FamilyKDE
CategoryDC Fan


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.