null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

8-Bit CMOS MICROCONTROLLER WITH NANOWATT TECHNOLOGY

PIC16F690-I/P: MICROCHIP CORPORATION View Larger Image
Image is representative only
MICROCHIP CORPORATION
Jameco Part no. 2127523
Manufacturer MICROCHIP CORPORATION
Manufacturer no. PIC16F690-I/P
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$1.89

# of Unit Price
1+ $1.89
10+ $1.75
100+ $1.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8-Bit CMOS MICROCONTROLLER WITH NANOWATT TECHNOLOGY

  • Operating Speed: 20 MHz oscillator/clock input, 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Standby Current: 50 nA @ 2.0V, typical
  • Operating Current: 11µA @ 32 kHz, 2.0V, typical or 220µA @ 4 MHz, 2.0V, typical
  • 20-pin
  • Dimensions: 1.03" x 0.31" x 0.21" (L x W x H)