8-Bit CMOS MICROCONTROLLERS WITH NANOWATT TECHNOLOGY
| Jameco Part no. 2127540 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | PIC16F887-I/P |
| RoHS compliant | |
| Catalog 132 , page 9 | |
- Data Sheet (current) [6.0 MB ]
8-Bit CMOS MICROCONTROLLERS WITH NANOWATT TECHNOLOGY
Report a problem
Suggest a product
- Operating Speed: 20 MHz oscillator/clock input, 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Total Power Dissipation: 800mW
- Maximum current out of VSS pin: 95mA
- Maximum current into VDD pin: 95mA
- Maximum output current sunk by any I/O pin: 25mA
- Maximum output current sourced by any I/O pin: 25mA
- 40-pin
- Dimensions: 2.1" x 0.63" x 0.25" (L x W x H)