null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Sensors >> Preassembled Modules

Robot
Store

Ambient Light Sensor

AMBI LIGHT SENSOR: LIQUIDWARE View Larger Image
Image is representative only
LIQUIDWARE
Jameco Part no. 2127662
Manufacturer LIQUIDWARE
Manufacturer no. AMBI LIGHT SENSOR
Catalog 132 , page 77
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
5+ $7.25
25+ $6.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Ambient Light Sensor


The "AMBI" is a small board that carries a Sharp GA1A1S201WP surface-mount ambient light sensor. The AMBI's 3-pin interface mounts directly onto the analog pins on an Arduino.

The light sensor has a spectral response similar to that of the human eye, which means the sensor is highly accurate when used as the basis of an ambient light sensor, or camera exposure sensor. It's also capable of digitally quantifying the brightness of ambient light in a very small form factor setup.

The OPIC light detector has an integrated photodiode and amplifier circuit providing a logarithmic output that works with a wide range of illumination, both indoors and outdoors (3 to 55000 lux). It performs similarly to a light meter. The sensor works at up to +7V, and operates accurately across a wide temperature range between -40° and +85°C.

The board comes assembled, with a 3-pin header soldered on. Available as a single unit or 5-pack.

Applications
  • Mobile handhelds - automatic screen brightness
  • Detecting camera exposure
  • Remote light monitor for managing power consumption
  • Proximity (by light obstruction) sensor
Specifications
  • Supply voltage: -0.3 to +7.0V
  • Output current: 1 mA
  • Operating temperature: -40° to +85° C
  • 3-pin interface: GND, +5Vin, and readout
Resources
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Compass Module

Buy Now  $54.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.