null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Enclosures >> Plastic

KIT,PROTOBOX,2.6x2.6x1.1 INCH ,ABS,PLASTIC,WITH PCB & HARDWARE,BLACK

KIT-1593L-BK: BUSBOARD PROTOTYPE SYSTEMS LTD View Larger Image
Image is representative only
BUSBOARD PROTOTYPE SYSTEMS LTD
Jameco Part no. 2128016
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. KIT-1593L-BK
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 123 , page 154
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $8.49
50+ $7.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

PROTOBOARD + BOX KIT

Attractive hand-held plastic enclosure with matching prototype circuit board. They're the perfect match for each other, so you save time and money!


Board Features:
  • The PCB is designed for the box. No cutting required
  • Convenient 2-hole ProtoBoard pattern provides an easy way to connect parts while maximizing usable board area
  • Lead free etched copper PCB with a flux coating for easy soldering and to preserve solderability
  • High-quality FR4 glass epoxy board
  • Two 4-40 PCB mounting screws provided
  • Single sided, 1oz/ft² copper PCB
  • 0.042" holes drilled on 0.1" centers
  • PCB Size 3.254 x 2.229 in. (82.66 x 56.61mm)

Box Features:
  • Hand-held electronic instrument enclosure
  • Built-in PCB standoffs
  • 2 removable end panels. 2 different styles included, flat and rounded
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Black general purpose ABS plastic
  • Secured with self tapping screws (included)
  • Box Size 3.631 x 2.607 x 1.102 in. (92.22 x 66.22 x 28.0 mm)