null
600W SURFACE MOUNT REWORK STATION SYSTEM
Pricing & Availability
$225.95
| # of Unit |
Price |
| 1+ |
$225.95 |
| 5+ |
$199.95 |
600W SURFACE MOUNT REWORK STATION
Features: A long-life high power (600Watts) ceramic heater ensures accurate and sufficient heat where you need it Air flow is continuously adjustable Electronically controlled temperature system with Digital Readout in preset and actual temperature Auto-cooling design: When the power switch is turned off, the cooling system will begin to work automatically The same nozzle can be used for soldering and desoldering ESD safe Sensor/Pump Failed Detection: If sensor circuit fails, the heater power is shut down Temperature "Lock-Out" feature: The temperature can be locked with a password code - for production line management Input: 220-240VAC @ 50Hz / 100-120VAC @ 60Hz Pump: Diaphragm 115V or 120V / 230V or 240V Air Flow: 1.5-40 L/min. Temperature Range: 100°C to 480°C (212°F to 896°F) Size: 11.1"W x 4.72"H x 7.48"D (283 x 120 x 190mm)
Includes: 5 stainless steel, anti-magnetic tweezers 4 air nozzles (focus hoods) IC extractor Replacement heating element
Available Nozzle Tip Accessories: QFP 17.5mm² QFP 14mm² PLCC 17.5mm² SOP 8.6mm x 18mm
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.