null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

RFID Experimental Training Laboratory

LP-2010: LEAP ELECTRONIC CO.,LTD. View Larger Image
Image is representative only
LEAP ELECTRONIC CO.,LTD.
Jameco Part no. 2128104
Manufacturer LEAP ELECTRONIC CO.,LTD.
Manufacturer no. LP-2010
  RoHS compliant
Catalog 132 , page 149
Pricing & Availability

$699.95

# of Unit Price
1+ $699.95
5+ $669.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

RFID TRAINING LAB


This design lab is a great way to learn how radio frequency identification works. It will automatically read the ID tags, then detect and verify user identification within the first SEEPROM. Light indicators and a buzzer are used as indication if the user identification is stored in the database. Data storage for date and time records are also possible, and stored in the second SEEPROM. This lab can also use serial or USB interface.

Features:

  • Uses standard controller chip TI TRF 7960, meets ISO 14443A & ISO 15693
  • Built-in RTC (Real Time Clock)
  • Provide data storing function with loop design to expand the life time of the memory
  • Support VC, VB, Assembly ... with simple but practical example programs
  • All the example programs are close to real applications
  • Designed as open system, user can realize all the programs clearly
  • LP-2010 TRF7960 induction board
  • RS-232 or USB interface for RFID Chip-Board
  • Status lamp (Green/Yellow/Orange/Red) and buzzer
  • Input port for receiving outside signal of 5V-24V
  • Two individual relays with connectors for open and closed operation
  • Glass breaking detector module
  • Sensor for door control
  • Keypad for entering instructions as well as exiting command
  • 16-character x 2-line LCD monitor
  • Size: 12.8"W x 9" D x 3.5"H

  • Includes: ISO 14443A and ISO 15693 RFID tags, Power cable, USB type-A to USB type-B cable, CD with demo program and user's manual