null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motor/Servo Controllers >> Preassembled

Robot
Store

SERVO CONTROLLER,USB,6-CHANNEL,1.2 INCH ,x0.85 INCH ,0.25us RESLTN.,TTL(5V)

1350: POLOLU CORP. View Larger Image
Image is representative only
POLOLU CORP.
Jameco Part no. 2128180
Manufacturer POLOLU CORP.
Manufacturer no. 1350
  RoHS compliant
Catalog 132 , page 86
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

6-CHANNEL USB SERVO CONTROLLER

The six-channel Micro Maestro raises the performance bar for serial servo controllers with features such as a native USB interface and internal scripting control. Whether you want high-performance servo control (0.25µs resolution with built-in speed and acceleration control) or a general I/O controller (e.g. to interface with a sensor or ESC via your USB port), this tiny, versatile device will deliver. The fully assembled version ships with header pins installed.

Supports three control methods: USB for direct connection to a computer, TTL serial for use with embedded systems, and internal scripting for self-contained, host controller-free applications. The channels can be configured as servo outputs for use with radio control or electronic speed controls, as digital outputs, or as analog inputs.


Features:
  • Three control methods: USB, TTL (5V) serial, and internal scripting
  • 0.25µs output pulse width resolution
  • Pulse rate configurable from 33 to 100 Hz
  • Wide pulse range of 64 to 3280 µs
  • Individual speed and acceleration control for each channel
  • Free configuration and control application for Windows available here
  • Size: 0.85" x 1.20"


  • Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.