SERVO,SUB-MICRO,3.7g,4.8V,0.12,sec/60deg,8.2oz/in,6 INCH - 3 WIRE
| Jameco Part no. 2128198 | |
|---|---|
| Manufacturer | POLOLU CORP. |
| Manufacturer no. | 1053 |
| RoHS compliant | |
| Catalog 132 , page 86 | |
- Data Sheet (current) [64 KB ]
SUB-MICRO SERVO MOTOR
This generic sub-micro servo is one of the lightest servos around, weighing just 3.7 g (0.13 oz). It makes a great tiny actuator for a small robot mechanism or radio-controlled models. Servo horns and associated hardware are included. For your robot needs we offer Micro-gearhead morors and also the motor brackets.
Features:
Applications:
Report a problem
Suggest a product
This generic sub-micro servo is one of the lightest servos around, weighing just 3.7 g (0.13 oz). It makes a great tiny actuator for a small robot mechanism or radio-controlled models. Servo horns and associated hardware are included. For your robot needs we offer Micro-gearhead morors and also the motor brackets.
Features:
- Size: 0.79" x 0.33" x 0.78"
- Weight: 3.7 grams (0.13 oz)
- Leads: 6" length
- Input Voltage: 4.8V
- Speed: 0.12 sec/60°
- Stall torque: 8 oz-in
Applications:
- Building a miniature walking robot
- Creating grippers or other mechanisms for small robots
- Moving control surfaces on small model aircraft