SERVO,CONTINUOUS ROTATION,0.16,sec/60deg,3.3kg/cm@4.8V,11 INCH LEADS
| Jameco Part no. 2128201 | |
|---|---|
| Manufacturer | POLOLU CORP. |
| Manufacturer no. | 1248 |
| RoHS compliant | |
| Catalog 132 , page 86 | |
- Data Sheet (current) [620 KB ]
CONTINUOUS ROTATION SERVO MOTOR
This is a standard-sized servo motor that has been built specifically for continuous rotation, making it an easy way to get your robot moving. It features two ball bearings on the output shaft for reduced friction, and it offers easy access to the rest-point adjustment potentiometer.
Features:
Applications:
Report a problem
Suggest a product
This is a standard-sized servo motor that has been built specifically for continuous rotation, making it an easy way to get your robot moving. It features two ball bearings on the output shaft for reduced friction, and it offers easy access to the rest-point adjustment potentiometer.
Features:
- Size: 1.56" x 0.81" x 1.65"
- Weight: 44 grams (1.55 oz)
- Leads: 11" length
- Input Voltage: 4.8V-6V
- Speed: 0.14 sec/60° @ 6V input
- Stall torque: 66.7 oz-in @ 6V input
Applications:
- Building a miniature walking robot
- Creating grippers or other mechanisms for small robots
- Moving control surfaces on small model aircraft