MOTOR DRIVER,BI-DIRECTIONAL.,DC BRUSHED,,1 CHANNEL,5.5-30V@15A,1.3 INCH x0.8 INCH
| Jameco Part no. 2128235 | |
|---|---|
| Manufacturer | POLOLU CORP. |
| Manufacturer no. | 755. |
| RoHS compliant | |
| Catalog 132 , page 85 | |
- Data Sheet (current) [508 KB ]
High-Power Motor Driver
This discrete MOSFET H-bridge motor driver enables bidirectional control of one high-power DC brushed motor. The little 1.3" × 0.8" board supports a wide 5.5 to 30 V voltage range and is efficient enough to deliver a continuous 15A without a heat sink!
Features:
- Size: 1.3" x 0.8"
- Weight: 2.8 grams
- Operating voltage range: 5.5V-30V
- Continuous output current per channel: 15A
- Maximum PWM frequency: 40kHz
- Maximum logic voltage: 5.5V
- IRF8734 MOSFETs
- MOSFET on-resistance (max. per leg): 3.5mΩ
- Includes: MOSFET H-bridge motor driver, 150µF capacitor, 16-pin straight breakaway male header, and two 2-pin 5mm terminal blocks
Note: No reverse voltage, over-current, or over-temperature protection