null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Lighting

60-LED MULTI-EFFECT STAR KIT

MK170: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2128278
Manufacturer VELLEMAN INC.
Manufacturer no. MK170
  RoHS compliant
Catalog 132 , page 157
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
5+ $26.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

60-LED MULTI-EFFECT STAR KIT

Features

  • Processor-controlled LED star creating multiple dazzling effects
  • Extra LEDs included, allowing different color combinations: make your own mix of red and yellow LED's or make the star fully red or yellow
  • On-board effect selection push button
  • 24 effects
       3 static
       15 blinking
       6 animations with fading
  • "All effects" sequencing is possible (standard setting)

Specifications

  • 60 LEDs on board
  • Power supply: 9 to 12Vdc adapter or battery (not incl.)
  • Current consumption: 20mA (static mode 9V battery)
  • Dimensions: 4.13 x 4.33 x 1.38"