SOUND STAR KIT WITH 60 LEDS, MICROPHONE AND VU-METER
| Jameco Part no. 2128286 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | MK172 |
| RoHS compliant | |
| Catalog 132 , page 157 | |
- Data Sheet (current) [448 KB ]
SOUND STAR
Traditional LED VU-meters are boring! This star-shaped VU-meter will brighten up your party! Watch the video of the star in action below.
Features:
It may be helpful to reference the wiring diagram, see below.

Report a problem
Suggest a product
Traditional LED VU-meters are boring! This star-shaped VU-meter will brighten up your party! Watch the video of the star in action below.
Features:
- 60-LEDs sound star
- Responds to sound and music in a 'VU-meter'-fashion
- Built-in microphone
- Adjustable sensitivity
- Multiple units enhance the effect
- Great for parties, events, trade-shows, as eye-catcher etc.
- Power supply: 9 - 12VDC / 200mA
- Dimensions: 4.2 x 4.4 x 1.4"
It may be helpful to reference the wiring diagram, see below.