3-in-1 All Terrain Robot Kit

$39.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $39.95
5+ $38.95

ATR: 3-in-1 All Terrain Robot Kit

(Assembly Required)

The 3-in-1 All Terrain Robot is a multi-function tracked mobile robotic kit capable of being transformed into three different variations: the forklift, rover, and the gripper. In the forklift mode, it is able to lift up to 100 grams. When the All Terrain Robot is in the rover mode, it is able to go over any surface with its tank-like treads. In the gripper mode, the strong arms grab and pick up an object (up to 100 g) and move it to your desired location. You are able to take it apart and create different modules. With the wired controller, it is able to move forward, backward, turn, grip and lift.



Features:

  • Over 120 pieces (Assembly required)
  • Transforms into Forklift, Rover, and Gripper
  • Forklift Size: 7.4" x 6.3" x 5.77"
  • Rover Size: 9.0" x 6.25" x 3.8"
  • Gripper Size: 9.6" x 8.48" x 3.9"
  • Maximum lift: 200 grams (7.05 oz.)
  • Weight: 980 grams (2.16 lbs.)
  • Power source: (4) AA batteries (not included)

    Items not included, but recommended:

  • (4) AA batteries
  • Diagonal cutter
  • Screwdriver

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product