null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Panels

SOLAR PANEL, 25WATT, HIMIN,25.3 INCH X11.1 INCH X1.4 INCH , MONO

PM-25: HIMIN SOLAR CO. View Larger Image
Image is representative only
HIMIN SOLAR CO.
Jameco Part no. 2128569
Manufacturer HIMIN SOLAR CO.
Manufacturer no. PM-25
Catalog 132 , page 165
Pricing & Availability

$129.95

# of Unit Price
1+ $129.95
5+ $123.49
25+ $116.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

25W SOLAR PANEL


This full-size monocrystalline solar panel can be used in an endless number of applications. The panels frames are made of aluminum for lightweight quality, so you can easily place them on your project or mount them on a wider variety of places. They have a maximum system voltage of 1000VDC, a maximum power voltage of 18.9V, and an open-circuit voltage of 22.7V. These panels were tested under Standard Testing Conditions (STC- Irradiance 1000W/m², AM 1.5 spectrum, cell temperature 25°C).

Features:

  • Maximum Power: 25W
  • Maximum Power Current: 1.32A
  • Short-circuit Current: 1.4A
  • Number of Cells: 9
  • Cell efficiency: 13.8%
  • Module Efficiency: 17.8%
  • Size: 25.3" x 11.1" x 1.4"
  • Weight: 6.04 lbs.

    Also available in 10W and 65W panels

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.