null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> LED Light Strips

LED STRIP,PURE WHITE,FLEXIBLE,16.5',300 LEDS,12VDC,
NOT WATERPROOF

35285M300PW12V: VASTECH INC. View Larger Image
Image is representative only
VASTECH INC.
Jameco Part no. 2128631
Manufacturer VASTECH INC.
Manufacturer no. 35285M300PW12V
Catalog 132 , page 25
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $47.49
25+ $44.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Pure White LED Ribbon Strip


60 LEDs per meter

Features:
  • About 300 total LEDs
  • Package length: 5 meters
  • Pure white color
  • Flexible and super bright
  • Self-adhesive backing tape for easy mounting
  • 120° wide angle beam for easy viewing and even illumination
  • Designed for interior design applications
  • Printed circuit board thickness: 0.2mm
  • Power requirement: 12VDC @ 2A (Recommended: P/N 1950497)
  • 2 wire connection
  • Use a male power jack (P/N 159611) if using a 2.1mm plug power source

    Applications:
  • Interior Design
  • Furniture lighting
  • Room lighting
  • Lighting displays
  • Under-cabinet lighting

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.