RS-485 ISOLATED HIGH SPEED,REPEATER,2-WIRE,300-115200bps
Image is representative only
| Jameco Part no. 2128948 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | I-7510 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [2.7 MB ]
RS-485 Isolated High Speed Repeater
The I-7510/I-7510A provides 2-way optical isolation between one piece of RS-422/RS-485 equipment and the rest of the system. It can also be used as a repeater to extend the transmission of an existing network. Additionally, an RS-485 system can be expanded beyond the 256 node limitation imposed by the standard. It can also be used to convert a four-wire RS-422 signal into a 2-wire RS-485 signal, and vice versa.
The I-7510AR is exactly the same as the I-7510A, except for the isolation site. The isolation site of the I-7510A is located in the input interface circuit, but the isolation site of the I-7510AR is located in the input and output interface circuit. In other words the I-7510AR is 3-way isolation repeater module.
Specifications :
Product Reference & Support :
Report a problem
Suggest a product
The I-7510/I-7510A provides 2-way optical isolation between one piece of RS-422/RS-485 equipment and the rest of the system. It can also be used as a repeater to extend the transmission of an existing network. Additionally, an RS-485 system can be expanded beyond the 256 node limitation imposed by the standard. It can also be used to convert a four-wire RS-422 signal into a 2-wire RS-485 signal, and vice versa.
The I-7510AR is exactly the same as the I-7510A, except for the isolation site. The isolation site of the I-7510A is located in the input interface circuit, but the isolation site of the I-7510AR is located in the input and output interface circuit. In other words the I-7510AR is 3-way isolation repeater module.
Specifications :
- Auto Switching Baud Rate, 300 ~ 115200 bps
- ESD Protection for RS-485 Data Line
- 2-way 3000 VDC Isolation Protection for I-7510
- Transmission Speed of up to 115200 bps
- Power Input of +10 ~ +30 VDC
- Supports Operating Temperatures from -25 °C ~ +75 °C
- DIN-Rail
| Models | I-7510 | I-7510A | I-7510AR | |
| Serial Interface | RS-422 | - | TxD+, TxD-, RxD+, RxD The RS-422 and RS-485 cannot be used simultaneously | |
| RS-485 | Data+, Data- | |||
| 2-wire cabling/4-wire cabling | Belden 8941 (2P twisted-pair cable)/Belden 8942 (4P twisted-pair cable), if different cables are used, the transmission distance may change | |||
| Transfer Distance | Max. 1,200 m at 9.6 kbps; Max. 400 m at 115.2 kbps | |||
| Max. Devices Supported | 256 | |||
| Self-Tuner Asic Inside | Yes | |||
| Speed | 300 ~ 115200 bps | |||
| ESD Protection | Yes | |||
| 3000 VDC Isolated Voltage | 2-way Isolated | 3-way Isolated | ||
| Connection | Removable 10-Pin Terminal Block x 2 | |||
| LED Indicators | ||||
| Power/Communication | Yes | |||
| Power | ||||
| Input Voltage Range | +10 VDC ~ +30 VDC (Non-isolated) | |||
| Power Consumption | 2.16 W | |||
| Mechanical | ||||
| Casing | Plastic | |||
| Flammability | Fire Retardant Materials (UL94-V0 Level) | |||
| Dimensions (W x H x D) | 72 mm x 122 mm x 35 mm | |||
| Installation | DIN-Rail | |||
| Environment | ||||
| Operating Temperature | -25 °C ~ +75 °C | |||
| Storage Temperature | -30 °C ~ +75 °C | |||
| Humidity | 10 ~ 90% RH, non-condensing | |||
Product Reference & Support :
| |