null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Bidirectional Converters >> RS-232 & RS-485/422

RS-232 TO RS-422/485 CONVERTER,ISOLATION SITE RS-232

I-7520A: ICP DAS USA, INC.
Image is representative only
ICP DAS USA, INC.
Jameco Part no. 2128981
Manufacturer ICP DAS USA, INC.
Manufacturer no. I-7520A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$118.95

# of Unit Price
1+ $118.95
5+ $112.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

RS-232 to RS-422/RS-485 Converter

Most industrial computer systems provide standard RS-232 serial ports. Though widely accepted, RS-232 has limited transmission speed, range, and networking capabilities. The RS-422 and RS-485 standards overcome these limitations by using differential voltage lines for data and control signals, which transparently converts RS-232 signals into isolated RS-422 or RS-485 signal with no need to change any hardware or software. The I-7520/I-7520A lets you easily build an industrial grade, long-distance communication system using standard PC hardware.

The design of the isolation between the I-7520 and the I-7520R/AR is different. If the user wants to supply power from the PLC/PC, the I-7520R/AR should be used, otherwise the isolation will be broken. Refer to the I-7000 bus converter manual for detailed information.

Features:
  • Auto Switching Baud Rate, 300~115200 bps
  • 3000 VDC Isolation Protection on the RS-485 side
  • Transmission Speed of up to 115200 bps
  • ESD Protection for the RS-232/422/485 Data Line
  • Power Input of +10 ~ +30 VDC
  • Supports Operating Temperatures from -25 °C ~ +75 °C
  • DIN-Rail
Specifications :

I-7520 I-7520R I-7520A I-7520AR
Interface
Serial Interface RS-232 TxD, RxD, GND
RS-422 - TxD+, TxD-, RxD+, RxD
The RS-422 and RS-485 cannot be used simultaneously
RS-485 Data+, Data-
2-wire Cabling/4-wire Cabling Belden 8941 (2P twisted-pair cable)/Belden 8942 (4P twisted-pair cable), if different cables are used, the transmission distance may change
Transfer Distance Max. 1,200 m for at speed 9.6 kbps; Max. 400 m at 115.2 kbps
Max. Devices Supported 256 (Without repeater)
Self-Tuner Asic Inside Yes
Speed 300 ~ 115200 bps
ESD Protection Yes
3000VDC Isolated Voltage On RS-232 side On RS-485 side On RS-232 side On RS-485 side
Connection RS-232 9-Pin Female D-Sub
RS-422/485 Removable 10-Pin Terminal Block
LED Indicators
Power/Communication Yes
Power
Input Voltage Range +10 VDC ~ +30 VDC (Non-isolated)
Power Consumption 1.2 W
Mechanical
Casing Plastic
Flammability Fire Retardant Materials (UL94-V0 Level)
Dimensions (W x H x D) 72 mm x 118 mm x 35 mm
Installation DIN-Rail
Environment
Operating Temperature -25 °C ~ +75 °C
Storage Temperature -30 °C ~ +75 °C
Humidity 10 ~ 90% RH, non-condensing

Product Reference & Support :
  • Hardware
  • Block Diagram
  • Certification
  • FAQs



  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.