SWITCH,UNMANAGED 5-POSITION,RIGHT ANGLE INDUSTRIAL ,ETHERNET,AUTO-MDIX,DIN-RAIL
| Jameco Part no. 2129019 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | NS-205 |
| RoHS compliant | |
| Catalog 132 , page 47 | |
- Data Sheet (current) [236 KB ]
The NS-205 has 5 Ethernet Switching ports that support 10/100 Base-TX, with a 10/100M auto-negotiation feature and auto MDI/MDI-X function. It can connect 5 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. The flow control mechanism is also negotiated. There is activity/link/data rate LEDs for each port to aid trouble-shooting. Port connectors are shielded RJ-45.It contains "soft start" function with overload protection, high-low voltage protection. The width of the NS-205 is just 33 mm, so it can be used where space is important.
Features- Automatic MDI / MDI-X crossover for plug-and-play
- Each port supports both 10/100 Mbps speed auto negotiation
- Store-and-forward architecture
- Full duplex IEEE 802.3x and half duplex backpressure flow control
- Integrated look-up engine with dedicated 1024 unicast MAC addresses.
- MTBF = 438,000 hours( Temperature is 25 °)
- Supports +10 ~ +30 VDC voltage input
Reverse Polarity Protection - Supports operating temperatures from -40 ~ +75°C
- DIN-Rail
| Technology | |
| Standards | IEEE802.3, 802.3u, 802.3x |
| Processing Type | Store & forward, wire speed switching |
| MAC Addresses | 1024 |
| Memory Bandwidth | 1.4 Gbps |
| Frame Buffer Memory | 256 Kbit |
| Flow Control | IEEE802.3x flow control, back pressure flow control |
| Interface | |
| RJ45 ports | 10/100 BaseTX auto negotiation speed, F/H duplex mode, and auto MDI/MDI-X connection |
| LED Indicators | Power, 10/100M, Link/Act |
| Ethernet Isolation | 1500 Vrms 1 minute |
| Frame Ground for EMS Protection | Yes |
| Cable | Ethernet : 2-pair UTP/STP Cat.3,4,5, EIA/TIA-568 100-ohm |
| Fast Ethernet : 2-pair UTP/STP Cat. 5, EIA/TIA-568 100-ohm | |
| Power | |
| Input Voltage Range | +10 ~ +30VDC (Non-isolation) |
| Power consumption | 0.1A@24VDC, ± 5% arrowed with 10M Full duplex. |
| 0.09A@24VDC, ± 5% arrowed with 100M Full duplex | |
| Protection | Power reverse polarity protection |
| Frame Ground for EMS Protection | Yes |
| Connection | 3-Pin Removable Terminal Block |
| Mechanical | |
| Casing | Plastic |
| Flammability | UL 94V-0 |
| Dimensions | 33 mm x 78 mm x 107 mm (W x L x H) |
| Installation | DIN-Rail |
| Environmental | |
| Operating Temperature | -40 ~ +75 °C |
| Storage Temperature | -40 ~ +85 °C |
| Ambient Relative Humidity | 10% to 90% HR, non-condensing |
Product Reference & Support :
| |
Report a problem
Suggest a product
Report a problem
Suggest a product