null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Networking >> Switches

SWITCH,UNMANAGED 5-POSITION,RIGHT ANGLE INDUSTRIAL ,10/100/1000 BASE-T,DIN-RAIL

NS-205G: ICP DAS USA, INC.
Image is representative only
ICP DAS USA, INC.
Jameco Part no. 2129027
Manufacturer ICP DAS USA, INC.
Manufacturer no. NS-205G
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$288.95

# of Unit Price
1+ $288.95
5+ $274.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Unmanaged 5-Port Industrial 10/100/1000 Base-T Ethernet Switch

NS-205G is 5-port unmanaged gigabit switches that support 10/100/1000 Base-T, with a 10/100/1000 M auto-negotiation feature and auto MDI/MDIX function. It can connect 5 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps or 1000Mbps) for corresponding connections.

That is an ideal solution for bandwidth-hungry applications (such as high resolution digital image transmission, video/audio file streaming/downloading, and server farm connectivity).

The flow control mechanism is also negotiated. There is link/data rate LEDs for each port to aid trouble-shooting. Port connectors are shielded RJ-45.

Power Savings by Number of Connected Ports and Link Status: Computers do not require Internet access all the time; neither do switches utilize all ports at all times. When a computer or network equipment is shutdown, switches often remain on and continue to consume considerable amount of power. With Power saving technology, NS-205G can automatically detect link status and reduce power usage of ports that are idle. Computers or any connecting parties set to standby mode (not power off), however, will not provide significant power savings.

Power Savings by Cable Length: The Power saving switches have the ability to analyze the length of any Ethernet cable connected to them for adjustment of power usage accordingly. Shorter lengths require less power.

  • Power saving Technology
    Max. power savings when connected devices are powered down, power saving up 60%.
  • Each port supports both 10/100 and 1000 Mbps speed auto negotiation
  • Store-and-forward architecture
  • Full duplex IEEE 802.3x and half duplex backpressure flow control
  • 10 Gbps high performance memory bandwidth.
  • Power Inputs +10 ~ +30V DC
  • Supports operating temperatures from -30°C ~ +70°C
  • DIN-Rail
Specifications :
Technology
Standards IEEE 802.3, 802.3u, 802.3ab and 802.3x
Processing Type Store & forward wire speed switching - no delays
MAC Addresses 8K
Memory Bandwidth 10 Gbps
Frame buffer memory 1 Mbit
Jumbo Frames 9K for Speed 1000M
Flow Control IEEE802.3x flow control, back pressure flow control
Interface
RJ45 ports 10/100/1000 Base-T auto negotiation speed, F/H duplex mode,
and auto MDI/MDIX connection
LED Indicators Power, 10/100/1000M, Link/Act .
Ethernet Isolation 1500 Vrms 1 minute
Frame Ground for EMS Protection Yes
Cable Ethernet : 2-pair UTP/STP Cat.3,4,5, EIA/TIA-568 100-ohm
Fast Ethernet : 2-pair UTP/STP Cat. 5, EIA/TIA-568 100-ohm
Gigabit Ethernet : 4-pair UTP/STP Cat.5, EIA/TIA-568 100-ohm
Power
Input Voltage Range +10 ~ +30VDC (Non-isolation)
Power consumption 0.2A@24VDC, ± 5% arrowed with 1000M Full duplex
Protection Power reverse polarity protection
Frame Ground for EMS Protection Yes
Connection 3-Pin Removable Terminal Block
Mechanical
Case Plastic
Flammability UL 94V-0
Dimensions 33mm x 107mm x 78mm (W x H x D)
Installation DIN-Rail
Environmental
Operating Temperature -30 ~ +70°C
Storage Temperature -40 ~ +75°C
Ambient Relative Humidity 10% to 90% non-condensing

Product Reference & Support :
  • Cut Sheet
  • Dimensions




  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.