SWITCH,5-POSITION,RIGHT ANGLE 10/100 PoE(PSE),WITH 24VDCin,18-32VDCin FOR POWER OVER ETHERNET (PoE)
| Jameco Part no. 2129035 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | NS-205PSE-24 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 113 , page 188 | |
- Data Sheet (current) [342 KB ]
5-Port 10/100 Mbps PoE (PSE) Ethernet Switch with 24 VDC Input
The NS-205PSE-24V/NSM-205PSE-24V is a 5-port unmanaged PoE (Power-over-Ethernet) Industrial Ethernet switch; it supports 4 PoE ports which are classified as power source equipments (PSE). The NS-205PSE-24V/NSM-205PSE-24V makes centralized power supply come true and provides up to 15.4 watts of power per PSE port.
The NS-205PSE-24V/NSM-205PSE-24 is designed with 24 VDC to 48 VDC boost for PoE application where 48 VDC power supply is not available.
Features:- Automatic MDI/MDI-X crossover for plug-and-play
- Each port supports both 10/100Mbps speed auto negotiation
- Store-and-forward architecture
- Full duplex IEEE 802.3x and half duplex backpressure flow control
- 4 PoE ports with Power Sourcing Equipment (PSE) operation
- Auto-detection of PD (powered devices) and automatic power management
- Over-temperature, over-current and over/under-voltage detection
- Power Input, +18 ~ +32 VDC
- Supports operating temperatures from -40 ~ +75°C
- DIN-Rail
| Models | NS-205PSE-24V | NSM-205PSE-24V |
| Technology | ||
| Standards | IEEE 802.3, 802.3u, 802.3x ,802.3af (Power over Ethernet) | |
| Processing Type | Store & forward; wire speed switching | |
| MAC Addresses | 1024 | |
| Memory Bandwidth | 3.2 Gbps | |
| Frame buffer memory | 512 Kbit | |
| Flow Control | IEEE802.3x flow control, back pressure flow control | |
| Interface | ||
| RJ45 ports | 10/100 Base-T(X) auto negotiation speed, F/H duplex mode, and auto MDI/MDI-X connection | |
| LED Indicators | Power, Link/Act , 10/100M, Power Device is detected | |
| Ethernet Isolation | 1500 Vrms 1 minute | |
| ± 6kV EMS Protection | Yes | |
| Power Input | ||
| Input Voltage Range | +18 ~ +32VDC for PoE output | |
| Power consumption | 0.24@ 24 VDC with PoE Off | |
| Protection | Power reverse polarity protection | |
| ± 6kV EMS Protection | Yes | |
| Connection | 3-Pin Removable Terminal Block | |
| PoE Output (Port1 ~ 4) | ||
| PoE Compliance | 100% IEEE 802.3af compliant | |
| PoE Classification | PSE (Power Sourcing Equipment) | |
| PoE Voltage | +48 VDC depending on power input | |
| PoE Power | Up to 15.4 watts per channel | |
| PoE Operation | Automatic detection and power management | |
| Mechanical | ||
| Casing | Plastic (Flammability UL 94V-0) | Metal (IP30 Protection) |
| Dimensions | (W x L x H) 31 mm x 157 mm x 113 mm | 25 mm x 168 mm x 119 mm |
| Installation | DIN-Rail | |
| Environmental | ||
| Operating Temperature | -40 °C ~ +75 °C | |
| Storage Temperature | -40 °C ~ +85 °C | |
| Ambient Relative Humidity | 10% ~ 90% RH, non-condensing | |
| LED | Color | Description |
| Power | Red On | Power is On |
| Red Off | Power is Off | |
| Port1 ~ 4 | Orange On | Power Device is detected |
| Green On | Link/Act | |
| Port5 | Yellow On | Link to 100 Mbps |
| Green On | Link/Act |
Pin Function for Terminal Block:
External power supply is connected using the removable terminal block:
PWR : Power input (+18 ~ +32 VDC) and should be connected to the power supply (+)
GND : Ground and should be connected to the power supply (-)
F.G. : F.G. stands for Frame Ground (protective ground). It is optional. If you use this
pin, it can reduce EMI radiation; improve EMI performance and ESD protection.