SWITCH,UNMANAGED 5-POSITION,RIGHT ANGLE INDUSTRIAL ,10/100 WITH IP67 CASING,F/H DPLX
| Jameco Part no. 2129043 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | NS-205-IP67 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 113 , page 188 | |
- Data Sheet (current) [1138 KB ]
Unmanaged 5-Port Industrial Ethernet Switch with IP67 Casing
The NS-205-IP67 Ethernet Switches are designed for use in industrial waterproof/harsh environments. The rugged packaging and IP67 connectors guarantee total protection that can withstand a variety of extreme conditions such as: high temperatures, extreme shocks & vibrations, dust particles and even liquid immersion. They can be directly mounted to any machine or convenient flat surface. With all its rugged features the switch still provides a high level of functionality, including the ability to support full-duplex communication and 10 Mbps/100 Mbps transmission speeds. With 1.4 Gbps of total bandwidth, the switch can simultaneously handle full wire speed communication on each port. A dedicated uplink port enables a connection to other switches without the use of a crossover cable. No programming is necessary, as the switch auto-learns network addresses. 10 to 30VDC isolated power input keeps spikes and surges on the power line from damaging the power supply. They are completely plug and play and ready to go right out of the box.
Report a problem
Suggest a product
The NS-205-IP67 Ethernet Switches are designed for use in industrial waterproof/harsh environments. The rugged packaging and IP67 connectors guarantee total protection that can withstand a variety of extreme conditions such as: high temperatures, extreme shocks & vibrations, dust particles and even liquid immersion. They can be directly mounted to any machine or convenient flat surface. With all its rugged features the switch still provides a high level of functionality, including the ability to support full-duplex communication and 10 Mbps/100 Mbps transmission speeds. With 1.4 Gbps of total bandwidth, the switch can simultaneously handle full wire speed communication on each port. A dedicated uplink port enables a connection to other switches without the use of a crossover cable. No programming is necessary, as the switch auto-learns network addresses. 10 to 30VDC isolated power input keeps spikes and surges on the power line from damaging the power supply. They are completely plug and play and ready to go right out of the box.
- Automatic MDI / MDI-X crossover for plug-and-play
- Each port supports both 10/100 Mbps speed auto negotiation
- Store-and-forward architecture
- Full duplex IEEE 802.3x and half duplex backpressure flow control
- 1.4Gbps high performance memory bandwidth.
- Integrated look-up engine with dedicated 1 K unicast MAC addresses.
- Supports +10 ~ +30Vdc voltage with 1KV isolation
Reverse Polarity Protection - Supports operating temperatures from -40 ~ +80°C
- Plastic casing with IP67
| Technology | |
| Standards | IEEE802.3, 802.3u, 802.3x |
| Packet Buffer Memory | 256 KB |
| Processing Type | Store and Forward |
| Address Table Size | 1K Uni-Cast Addresses |
| Flow Control | IEEE802.3x Flow Control, Back Pressure Flow Control |
| Interface | |
| RJ45 ports | 10/100BaseT(X) auto negotiation speed, F/H duplex mode, and auto MDI/MDIX connection |
| LED Indicators | Power, 10/100M, Link/Act |
| Cable | 10 Base-T (Cat.3, 4,5 UTP cable; 100m Max.) |
| 100 Base-TX (Cat.5 UTP cable; 100m Max.) | |
| Power | |
| Input Voltage | +10 ~ +30Vdc (1KV isolation) |
| Power consumption | 0.12A@24VDC, ± 5% arrowed with 10M Full duplex. |
| 0.1A@24VDC, ± 5% arrowed with 100M Full duplex | |
| Connection | Field-installable IP67 rated DC power input connector |
| Field-installable IP67 rated RJ45 connector | |
| Mechanical | |
| Case | Plastic |
| Flammability | UL 94V-0 materials |
| Environmental rating | IP67 for Operating Temperature -10°C~ +60°C |
| IP66 for Operating Temperature -40°C~ +80°C | |
| Dimensions | 85mm x 126mm x 75.5mm (W x H x D) |
| Installation | Wall Mounting |
| Environmental | |
| Operating Temperature | |
| -40°C~ +80°C | |
| Storage Temperature | -40°C ~ +85°C |
| Ambient Relative Humidity | 10% to 90% (non-condensing) |