SWITCH,8-POSITION,RIGHT ANGLE INDUSTRIAL 10/100Mbps,UNMANAGED,DIN-RAIL,F/H DUPLEX
Image is representative only
| Jameco Part no. 2129051 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | NS-208 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [150 KB ]
8-Port Industrial 10/100 Mbps Unmanaged Ethernet Switch, DIN-Rail mount
The NS-208 is an 8-Port Industrial 10/100 Mbps Unmanaged Ethernet Switch, with DIN-Rail mounting. Offering fast, easy to use, and reliable LAN dispersion, the NS-208 is ideal in almost any setting! It has an MDI/MDIX function. It can connect 8 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. The flow control mechanism is negotiated. There is link/data rate LEDs for each port to aid trouble-shooting. Port connectors are shielded RJ-45.
Product Reference & Support :
Report a problem
Suggest a product
The NS-208 is an 8-Port Industrial 10/100 Mbps Unmanaged Ethernet Switch, with DIN-Rail mounting. Offering fast, easy to use, and reliable LAN dispersion, the NS-208 is ideal in almost any setting! It has an MDI/MDIX function. It can connect 8 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. The flow control mechanism is negotiated. There is link/data rate LEDs for each port to aid trouble-shooting. Port connectors are shielded RJ-45.
- Automatic MDI / MDI-X crossover for plug-and-play
- Each port supports both 10/100 Mbps speed auto negotiation
- Store-and-forward architecture
- Full duplex IEEE 802.3x and half duplex backpressure flow control
- 1.4 Gbps high performance memory bandwidth
- Integrated look up engine with dedicated 1K unicast MAC addresses
- Supports +10 ~ +30V DC voltage
- Supports operating temperatures from -30°C ~ +75°C
- DIN rail mount for industrial usage
| Technology | |
| Standards | IEEE802.3, 802.3u, 802.3x |
| Processing Type | Store & forward wire speed switching - no delays |
| MAC Addresses | 1024 |
| Memory Bandwidth | 2 Gbps |
| Flow Control | IEEE802.3x flow control, back pressure flow control |
| Interface | |
| RJ45 ports | 10/100BaseT(X) auto negotiation speed, F/H duplex mode, and auto MDI/MDIX connection |
| LED Indicators | Power, 10/100M, Link/Act |
| Ethernet Isolation | 1500 Vrms 1 minute |
| Frame Ground for EMS Protection | Yes |
| Cable | Ethernet : 2-pair UTP/STP Cat.3,4,5, EIA/TIA-568 100-ohm |
| Fast Ethernet : 2-pair UTP/STP Cat. 5, EIA/TIA-568 100-ohm | |
| Power | |
| Input Voltage Range | +10 ~ +30VDC (Non-isolation) |
| Power consumption | 0.15A@24VDC, ± 5% arrowed with 10M Full duplex. |
| 0.09A@24VDC, ± 5% arrowed with 100M Full duplex | |
| Protection | Power reverse polarity protection |
| Frame Ground for EMS Protection | Yes |
| Connection | 5-Pin Removable Terminal Block |
| Mechanical | |
| Case | Plastic |
| Flammability | UL 94V-0 |
| Dimensions | 64mm x 118mm x 98mm (W x H x D) |
| Installation | DIN rail mount |
| Environmental | |
| Operating Temperature | -30 ~ +75°C |
| Storage Temperature | -40 ~ +85°C |
| Ambient Relative Humidity | 10% to 90% non-condensing |
Product Reference & Support :
| |