SWITCH,8POSITION,RIGHT ANGLE INDUSTRIAL 10/100 PoE,(PSE),UPTO 15.4W PER PORT
Image is representative only
| Jameco Part no. 2129078 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | NS-208PSE |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [147 KB ]
8 Port Industrial 10/100 Mbps PoE (PSE) Ethernet Switch
The NS-208PSE is an 8-port unmanaged PoE (Power over Ethernet) Industrial Ethernet switch. It supports 8 PoE ports which are classified as power source equipments (PSE). The NS- 208PSE makes centralized power supply come true and provides up to 15.4 watts of power per port. The NS-208PSE can be used to power IEEE802.3af compliant powered devices (PD) by Ethernet cable and eliminates the need for additional power wiring.
Report a problem
Suggest a product
The NS-208PSE is an 8-port unmanaged PoE (Power over Ethernet) Industrial Ethernet switch. It supports 8 PoE ports which are classified as power source equipments (PSE). The NS- 208PSE makes centralized power supply come true and provides up to 15.4 watts of power per port. The NS-208PSE can be used to power IEEE802.3af compliant powered devices (PD) by Ethernet cable and eliminates the need for additional power wiring.
- Automatic MDI/MDI-X crossover for plug-and-play
- Each port supports both 10/100Mbps speed auto negotiation
- Store-and-forward architecture
- Full duplex IEEE 802.3x and half duplex backpressure flow control
- 8 PoE ports with Power Sourcing Equipment (PSE) operation
- Auto-detection of PD (powered devices) and automatic power management
- Over-temperature, over-current and over/under-voltage detection
- Supports operating temperatures from -40°C ~ +75°C
- DIN-Rail mount
- NSM-208PSE-R meets railway standards. "-R" stands for products with MIL SPEC conformal coating protection
| Models | NS-208PSE | NSM-208PSE |
| Technology | ||
| Standards | IEEE 802.3, 802.3u, 802.3x ,802.3af (Power over Ethernet) | |
| Processing Type | Store & forward, wire speed switching | |
| MAC Addresses | 1024 | |
| Memory Bandwidth | 3.2 Gbps | |
| Frame buffer memory | 512 Kbit | |
| Flow Control | IEEE802.3x flow control, back pressure flow control | |
| Interface | ||
| RJ45 ports | 10/100 Base-T(X) auto negotiation speed, F/H duplex mode, and auto MDI/MDI-X connection | |
| LED Indicators | Power, Link/Act , Power Device is detected | |
| Ethernet Isolation | 1500 Vrms 1 minute | |
| ± 6kV EMS Protection | Yes | |
| Power Input | ||
| Input Voltage Range | +46 ~ +55VDC for PoE output | |
| Power consumption | 0.12A@48 VDC with PoE Off | |
| Protection | Power reverse polarity protection | |
| ± 6kV EMS Protection | Yes | |
| Connection | 3-Pin Removable Terminal Block | |
| PoE Output | ||
| PoE Compliance | 100% IEEE 802.3af compliant | |
| PoE Classification | PSE (Power Sourcing Equipment) | |
| PoE Voltage | +46 ~ +55 VDC depending on power input | |
| PoE Power | Up to 15.4 watts per channel | |
| PoE Operation | Automatic detection and power management | |
| Mechanical | ||
| Casing | Metal | Metal (IP30 Protection) |
| Dimensions (W x L x H) | 31 mm x 157 mm x 113 mm | 25 mm x 168 mm x 119 mm |
| Installation | DIN-Rail | |
| Environmental | ||
| Operating Temperature | -40 °C ~ +75 °C | |
| Storage Temperature | -40 °C ~ +85 °C | |
| Ambient Relative Humidity | 10% ~ 90% RH, non-condensing | |