null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> DC Power Cords >> DC Power Cords

C

CABLE,ADAPTER,SOLAR PANEL TO,15A & 20A CHARGER CONTROLLER,12 INCH ,MC4

PCA-0104B: POWER MATE TECHNOLOGY View Larger Image
Image is representative only
POWER MATE TECHNOLOGY
Jameco Part no. 2129203
Manufacturer POWER MATE TECHNOLOGY
Manufacturer no. PCA-0104B
Catalog 132 , page 165
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $14.95
100+ $13.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SOLAR PANEL ADAPTER CABLE

This cable is for use with solar panels with MC4 connections. Connects the solar panels to the charge controllers. MC4 connections for a snug fit.

Features:

  • Wire Gauge: 8-10 AWG
  • Totals length: 12" ± 0.5"
  • For use with charge controllers: PSC-A15, PSC-A20



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.