null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable Packs >> Li-ion (Rechargeable)

12V Lithium-Ion Rechargeable Battery Set

LBP-124500: MG ELECTRONICS View Larger Image
Image is representative only
MG ELECTRONICS
Jameco Part no. 2129351
Manufacturer MG ELECTRONICS
Manufacturer no. LBP-124500
Catalog 132 , page 117
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
10+ $54.95
25+ $49.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12V Lithium-Ion Rechargeable Battery Set

This covert battery pack is high-powered, ultra-compact, and comes complete with a charger. It provides the same power as larger batteries at a fraction of the size and weight.

Battery Pack Features:
  • 12VDC 4.5 Amp hours of power
  • On/Off switch in battery pack
  • Size: 2" x 3" x 3/4"
  • Weight: 0.58 lbs.
  • Easily concealed for covert applications
  • 2.1mm male input for charging and 2.1mm female output plug to power your device
Charger Features:
  • Switching Power Supply/Automatic Charger
  • Input: 110VAC ~ 230VAC 50/60Hz
  • Output: 12.6VDC, 350mA
  • LED indicators
  • 18" power cord with 2.1mm female barrel plug