null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> AC

FAN,115VAC,120 CFM,120X120X38,BALL BEARINGS BEARINGS,TERMINALS,UL/CSA/CE

FP-108-1: COMMON WEALTH View Larger Image
Image is representative only
COMMON WEALTH
Jameco Part no. 2129588
Manufacturer COMMON WEALTH
Manufacturer no. FP-108-1
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $15.95
50+ $14.49
100+ $12.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

115VAC Fan


Features:
  • Ball bearings
  • Rated voltage: 115VAC
  • Rated current: 0.2A
  • Rated speed: 3000rpm
  • Air flow: 120 cfm
  • Noise level: 45 dbA
  • Connection: Terminals
  • Size: 120mm x 120mm x 38mm
  • Weight: 1.27 lbs.
  • Agency approvals: UL, CSA, CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating115
    Size (WxHxD mm)120 120 x 38
    Maximum Airflow120
    BearingsBall
    Specification Value
    Line Current0.25
    Power Rating19
    Noise Level45


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.