null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Magnetic

C

6 TO 18 VOLT MAGNETIC BUZZER

256-MB2161: KOBITONE View Larger Image
Image is representative only
KOBITONE
Jameco Part no. 2129748
Manufacturer KOBITONE
Manufacturer no. 256-MB2161
Catalog 132 , page 78
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45
1000+ $0.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Magnetic buzzer



  • Operating Voltage: 12V/40mA
  • Voltage Range: 6-18
  • Frequency: 2048Hz
  • Impedance: 115 Hz
  • Sound: 85dB
  • Dimensions(H x Dia.): 0.55in x 0.63in

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (Vp-p/mA)12/40
    Voltage Range (Vp-p)6.0 - 18.0
    Frequency (Hz)2048
    Sound (dB)85
    Specification Value
    Impedance (ohms)115
    Dimensions (mm)22.9 H x 26.3 Dia


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.