50 Watt Low Cost Soldering Station 374-896F

$22.95 ea


  • Part no.: 2130626
  • Manufacturer: Velleman
  • Manufacturer no.: VTSS5U
Pricing
# of units Price
1+ $22.95
5+ $20.95
25+ $18.95

50W Low Cost Soldering Station


Features
  • manual temperature setting
  • electronic temperature control
  • power-on LED indication
  • with ground output
Specifications
  • heater power for soldering iron: 50W
  • temperature: 374-896°F
  • voltage supply: 115VAC
  • weight: 1.6 lbs.
  • dimensions: 7 1/4" x 3 31/32" x 3 1/2"
  • input power: 50VA max.
  • Includes: AC cord, iron stand, and sponge

    Also see: Replacement tip P/N 2174864

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product