null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Optoelectronic

KIT,DUAL WHITE LED STROBOSCOPE,40mA max, 2.2 x 1.3 x 1.6 INCH

MK147: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2130933
Manufacturer VELLEMAN INC.
Manufacturer no. MK147
  RoHS compliant
Catalog 132 , page 157
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
25+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DUAL WHITE LED STROBOSCOPE

Features
  • two super bright white LEDs
  • powerful flash effect
  • great for party's, in scale models, as attention grabber, to observe moving parts, etc...
  • slow/fast selector and speed adjust trimmer
  • speed adjustable between approx. 1 and 60 flashes/second
  • on/off switch
Specifications
  • power supply: 9V battery (not incl.)
  • power consumption: 40mA max.
  • dimensions: 2.2 x 1.3 x 1.6"