KIT, IR LIGHT BARRIER,3.3FEET-13FEET RANGE
| Jameco Part no. 2131012 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | MK120 |
| RoHS compliant | |
| Catalog 132 , page 157 | |
- Data Sheet (current) [169 KB ]
Velleman MK120 IR Light Barrier Kit

The IR (infrared) light barrier kit contains an IR emitting module and an IR receiver module with an LED indicator and buzzer. As long as the receiver is detecting the IR light from the emitter, it will remain silent. When something breaks the beam, the LED on the receiver module will turn on and the speaker will sound. This kit is similar to the door chime you hear when you enter a convenience store.
Applications: Factory assembly line, announce visitors, warn against burglars, set boundaries, use in science projects, etc. Check out the video demo below.
Specifications:
- Audible (85dB) and visible (LED) alert
- Range: 3.3ft to 13ft
- On/off switch provided
- Transmitter: 9V DC / 50mA max.
- Receiver: 9V DC / 20mA max.
- 9V battery holder and adapter jack included. 9V batteries sold separately.
- Transmitter: 2.2" x 1.6"
- Receiver: 3.9" x 2.0"
Videos