RESISTOR, 610 PACK E12-SERIES,1/4W, 5% TOLERANCE
Image is representative only
| Jameco Part no. 2131039 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | K/RES-E12 |
| Catalog 132 , page 39 |
- No datasheet available. Please review the tabs below for product specifications.
PACK OF 610 E12-SERIES RESISTORS
High-quality carbon film resistors with a connecting wire that is easily soldered.
Features- applications: TV's, audio and video equipment, telephone receivers and communication systems, instrumentation, home appliances, ...
- quantity: 610 pieces (10 pcs per value)
- Included values (Ω): 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, 82, 100, 120, 150, 180, 220, 270, 330, 390, 470, 560, 680, 820, 1k, 1.2k, 1.5k, 1.8k, 2.2k, 2.7k, 3.3k, 3.9k, 4.7k, 5.6k, 6.8k, 8.2k, 10k, 12k, 15k, 18k, 22k, 27k, 33k, 39k, 47k, 56k, 68k, 82k, 100k, 120k, 150k, 180k, 220k, 270k, 330k, 390k, 470k, 560k, 680k, 820k, 1M
- series: E12
- number of values: 61 (from 10E to 1M)
- power rating: 1/4W
- operating temperature range: -67°F to +311°F
- tolerance: 5%
- max. operating voltage: 250V