KEYPAD, 16 KEYS, MATRIX OUTPUT,
Image is representative only
| Jameco Part no. 2131055 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | AK-1604-N-BWB |
| Catalog 132 , page 77 |
and BenchPro brands.
- Data Sheet (current) [48 KB ]
16-KEY KEYPAD - MATRIX OUTPUT
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | Keyboard |
| Number of Keys | 16 Key |
| Layout | 4x4 Key |
| Maximum Current Rating | 20mA@24VDC |
| Maximum Contact Resistance | 200Ohm |
| Specification | Value |
|---|---|
| Product Length | 2.5 |
| Product Height | 2.6 |
| Product Depth | 0.35 |
Report a problem
Suggest a product