null
3-1/2 Digit Mini Digital Multimeter
19 Ranges, 10A max.
Pricing & Availability
$9.95
| # of Unit |
Price |
| 1+ |
$9.95 |
| 5+ |
$8.95 |
MINI 3-1/2 DIGIT DIGITAL MULTIMETER - 19 RANGES
Features:
Automatic polarity indicationVoltage measurements: AC 500V and DC 500V max.Current measurements: DC 10A max.Resistance measurements: 2MΩDiode and transistor (hFE) testCAT II rated meterPackaging: blisterImportant safety informationSpecifications:
DC voltage: 200m/2000m/20/200/500V
Basic accuracy: ±0.5% (±0.25% for 200mV range)Maximum input: 500VAC voltage: 200/500V
Basic accuracy: ±1.2%Frequency range: 45-450HzMaximum input: 500VDC current: 200µ/2000µ/20m/200m/10A
Basic accuracy: ±1.0% (±2.0% for 10A range)Overload protection: 200mA 250V fuse (10A-range is not fuse-protected)Resistance: 200/2000/20k/200k/2000k
Basic accuracy: ±0.8% (±1.0% for 2000k range)Overload protection: 220Vrms max. for 15 secondsExtra Features:
Over-range: YesTransistor (hFE) NPN/PNP test: YesDiode test: YesLow-battery indication: YesMaximum display: 3 1/2 digitsLCD display height: 0.5"Ranging mode: ManualSize: 3.6"L x 1.8"WWeight (with battery): 3.2 oz. (0.2 lbs.)Power supply: 12V battery (included)Includes: User manual, test leads, 1 GP23GA 12V battery
Report a problem
Suggest a product
RELATED PRODUCTS
DIGITAL MULTIMETER (DMM),INDUSTRIAL TRMS WITH TEMPERATURE,INCLUDES .LEADS,PROBES,9V,HOLSTER
DIGITAL MULTIMETER (DMM), FLUKE 179,TRUE RMS, TEMPERATURE, FREQUENCY
MULTIMETER, DIGITAL MULTIMETERS
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.