null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Panel Mount, Meter >> 3.5 Digits

DIGITAL PANEL METER, LCD,2.7 INCH x 1.7 INCH

PMLCDL: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2131135
Manufacturer VELLEMAN INC.
Manufacturer no. PMLCDL
  RoHS compliant
Catalog 132 , page 121
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $7.49
25+ $6.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIGITAL PANEL METER LCD - ECONOMIC

FeaturesSpecifications
  • display: 3 1/2-digit LCD
  • input sensitivity: 200mV FS
  • power supply: 9V DC (7 - 12V DC)
  • decimal point selection: with wire jumper
  • automatic polarity indication
  • figure height: 0.52"
  • sampling rate: 2 - 3 readings / sec.
  • guaranteed zero reading for 0V input
  • high input impedance: >100Mohm
  • accuracy: ± 0.5%
  • power consumption: 1mA DC
  • size: 2.7" x 1.7"