null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

MINIATURE PIEZO SIREN, WITH LEADS,6-12VDC, 107dB

SV/PS1: VELLEMAN INC.
Image is representative only
VELLEMAN INC.
Jameco Part no. 2131223
Manufacturer VELLEMAN INC.
Manufacturer no. SV/PS1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.49

# of Unit Price
5+ $4.49
25+ $3.95
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

MINI PIEZO SIREN 6-12V DC / 140mA 107dB W/LEADS

Specifications
  • ABS
  • wired siren
  • operating voltage: 6-14Vdc
  • current consumption (at 12Vdc with siren): 200mA
  • oscillating frequency: 1.5-3.5kHz
  • sound pressure level (at 1m): 107dBA
  • dimensions: 1.5" x 1.7" x 2.2"
  • weight: 1.65oz
  • mounting holes: 0.87"