null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

FAN,48VDC,105 CFM,120x120x38,BALL BEARINGS,11 INCH LEADS,UL/CSA/TUV/CUL/CE

AD1248HB-F51-LF: ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 2132023
Manufacturer ADDA INC
Manufacturer no. AD1248HB-F51-LF
  RoHS compliant
Catalog 132 , page 91
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 48VDC
  • Ball bearing
  • Air flow: 105 cfm
  • Size: 4.7"L x 4.7"W x 1.5"D
  • Connection: 11" leads
  • Agency approvals: UL/CSA/TUV/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Size (WxHxD mm)120 x 120 x 38
    Air Flow (CFM)105
    Bearing TypeBall
    Current (mA)200
    Specification Value
    Power (Watts)9.6
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)42.8
    Connection (Leads)12


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.