SWITCH,ROTARY,3P,4-POSITION,30 DEG,PC SOLDER,.375 INCH H FLAT.ACTUATOR
| Jameco Part no. 2132234 | |
|---|---|
| Manufacturer | ITT C&K SWITCHES |
| Manufacturer no. | A30403RNCBE |
| Catalog 132 , page 71 |
- Data Sheet (current) [267 KB ]
A-Series Rotary Switch
Features & Benefits:
- Multi-pole and multi-position
- Positive detent
- Shorting & non-shorting contacts
- Panel and PCB mounting
- RoHS compliant
Typical Applications:
- Automotive
- Major and small appliances
- Industrial equipment
Specifications:
- Contact Rating: Switch - 2.5 Amps @ 125 VAC; 350 mA @ 125 VDC. Carry 5A continuous
- Electrical Life: 15,000 make-and-break cycles at full load up to 300,000 detent operations
- Contact Resistance: Below 20 m Ω typ. initial @ 2-4 VDC, 100 mA, for both solder and gold plated contacts.
- Insulation Resistance: 109 Ω min.
- Dielectric Strength: 1,000 Vrms min. @ sea level.
- Operating & Storage Temperature: -30°C to 85°C
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Current Rating | 2.5A@125VAC |
| Maximum Contact Resistance | 20 m |
| Minimum Insulation Resistance | 1000 m |
| Product Length | 1 |
| Specification | Value |
|---|---|
| Actuator Diameter | 0.3 |
| Actuator Style | Shaft |
| Number of Positions | 4 |
Report a problem
Suggest a product