null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Slide

6MM,ON-ON,SINGLE POLE DOUBLE THROW (SPDT) 0.2 AMP @ 30 VOLT METAL SWITCH MINIATURE RIGHT ANGLE MINIATURE SLIDE SWITCH

EG1206A: E-SWITCH,INC View Larger Image
Image is representative only
E-SWITCH,INC
Jameco Part no. 2132314
Manufacturer E-SWITCH,INC
Manufacturer no. EG1206A
Catalog 132 , page 67
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Slide Switch

Features

  • Contact Configuration: SPDT
  • Actuator Style: Raised Slide
  • Contact Voltage DC Max: 30 V
  • Contact Current Max: 200mA
  • Switch Mounting: Through hole

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationSPDT
    Maximum Current Rating0.2A@30VDC
    Product Length0.51
    Product Height0.22
    Specification Value
    Product Depth0.24
    Housing MaterialMetal
    Maximum DC Voltage Rating30


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.