Hardwired TCP/IP Embedded Ethernet Controller
| Jameco Part no. 2132509 | |
|---|---|
| Manufacturer | WIZNET TECHNOLOGY |
| Manufacturer no. | W5100 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [2.0 MB ]
Features:
- Support Hardwired TCP/IP Protocols TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE, Ethernet
- 10BaseT/100BaseTX Ethernet PHY embedded
- Support Auto Negotiation (Full-duplex and half duplex)
- Support Auto MDI/MDIX
- Support ADSL connection (with support PPPoE Protocol with PAP/CHAP Authentication mode)
- Supports 4 independent sockets simultaneously
- Not support IP Fragmentation
- Internal 16Kbytes Memory for Tx/Rx Buffers
- 0.18 µm CMOS technology
- 3.3V operation with 5V I/O signal tolerance
- Small 80 Pin LQFP Package
- Lead-Free Package
- Support Serial Peripheral Interface(SPI MODE 0, 3)Multi-function LED outputs (TX, RX, Full/Half duplex, Collision, Link, Speed)
| Performance Benefits | Line Speed Data transmission by hardwired logic Up to 25Mbps throughput at application layer |
| Implementation Benefits | Easy & Simple control like memory Save developing time and area |
| Cost Benefits | Easy TCP/IP implementation without OS |
Report a problem
Suggest a product
Report a problem
Suggest a product