Compact Serial-to-Ethernet Module
| Jameco Part no. 2132656 | |
|---|---|
| Manufacturer | WIZNET TECHNOLOGY |
| Manufacturer no. | WIZ107SR |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Atmel [356 KB ]
- User's Manual(current) [994 KB ]
Compact Serial-to-Ethernet Module
Features:
- Connect with the Serial Device directly
* Adding Network Function Simply and Quickly
* Providing Firmware Customization
- High System Stability and Reliability by using W7100 Hardware Chip
- Supports Serial Configuration with Simple and Easy command
- Supports Password for the Security
- Easy & Powerful Configuration Tool Program
- 10/100 Ethernet Interface and max 230Kbps Serial Interface
- RoHS Compliant
Specification
| Architecture | TCP / IP | W7100 |
| PHY | Included in W7100 | |
| Serial | RS-232C | |
| MCU | Included in W7100 | |
| Serial | Interface | RS-232C |
| Signals | TXD, RXD, RTS, CTS, GND | |
| Parameters | Parity None, Even, Odd | |
| Speed | Up to 230Kbps | |
| Dimensions | 30mm X 45mm (PCB width x length) | |
| Connector type | 2.54mm Pitch 12 pins | |
| Input Voltage | DC 3.3V | |
| Power Consumption | Under 250mA | |
| Temperature | 0° C ~ 70° C (Operating), | |
| Humidity | 10~90% | |
Report a problem
Suggest a product
Report a problem
Suggest a product