RS422/485 to Ethernet Module
| Jameco Part no. 2132664 | |
|---|---|
| Manufacturer | WIZNET TECHNOLOGY |
| Manufacturer no. | WIZ108SR |
| Catalog 132 , page 49 |
- Atmel [374 KB ]
- User's Manual(current) [1274 KB ]
Features:
- Connect with the Serial Device directly
* Adding Network Function Simply and Quickly
* Providing Firmware Customization
- High System Stability and Reliability by using W7100 Hardware Chip
- Supports Serial Configuration with Simple and Easy command
- Supports Password for the Security
- Easy & Powerful Configuration Tool Program
- 10/100 Ethernet Interface and RS-422 / RS-485 Interface support
- RoHS Compliant
Specifications:
| Architecture | TCP / IP | W7100 |
| PHY | Included in W7100 | |
| Serial | RS-422 / RS-485 | |
| MCU | Included in W7100 | |
| Serial | Interface | RS-422 / RS-485 |
| Signals | RS-485 TRXD+, TRXD- | |
| Parameters | RS-422 / RS-485 Select | |
| Speed | Up to 230Kbps | |
| Dimensions | 30mm X 45mm (PCB width x length) | |
| Connector type | 2.54mm Pitch 12 pins | |
| Input Voltage | DC 3.3V | |
| Power Consumption | Under 250mA | |
| Temperature | 0° C ~ 70° C (Operating), | |
| Humidity | 10~90% | |
Report a problem
Suggest a product
Report a problem
Suggest a product