Multi-port Serial-to-Ethernet Module
| Jameco Part no. 2132699 | |
|---|---|
| Manufacturer | WIZNET TECHNOLOGY |
| Manufacturer no. | WIZ125SR |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Atmel [362 KB ]
- User's Manual(current) [534 KB ]
Features:
- Connect with the Serial Device directly
*Adding network function simply and quickly
*Providing Firmware customization
- High system stability and reliablilty by using W5100
- Easy and powerful configuration tool program
- Support 2 serial ports
- Support DHCP, PPPoE and DNS
- Support PPPoE connection for ADSL
- Support static as well as dynamic IP setting
- Support password for the security
- 10/100 Mbps Ethernet interface, Max 230Kbps serial interface
- RoHS compliant
Specifications:
| Architecture | TCP / IP | W5100 |
| PHY | Embedded in Included in W5100 | |
| MCU | ARM Cortex-M3 | |
| Network | Interface | 10/100 Base-T Ethernet (Auto detection) |
| Protocol | TCP, UDP, IP, ARP, ICMP, IGMP, MAC, DHCP, PPPoE, DNS | |
| Serial | Port | 2 UART(RS-232C) |
| Serial format | Data bits 7,8 | |
| flow control | None, XON/XOFF, CTS/RTS | |
| signal | TXD, RXD, RTS, CTS, GND | |
| Speed | 1200bps ~ 230Kbps | |
| Software | Remote Download and Configuration | |
| Temperature | 0 ~ 70°C (Operating), -40~85°C (Storage) | |
| Humidity | 10~90% | |
| Power | DC 5V, 220mA(max) | |
| Connector type | 2 ports DSUB-9 connector | |
| Size | 60mm x 85mm | |
Report a problem
Suggest a product
Report a problem
Suggest a product