null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Development Tools >> Networking

Ultra Low Power "Serial-to-WiFi" Module

WIZFI210: WIZNET TECHNOLOGY View Larger Image
Image is representative only
WIZNET TECHNOLOGY
Jameco Part no. 2132779
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZFI210
Catalog 132 , page 160
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $35.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Ultra Low Power "Serial-to-WiFi" Module


Features:
  • Bring WiFi connectivity via Serial Host Interface
  • Quick Booting Time : under 20msec
  • Ultra Low Power through Dynamic Power Management (5µA in Standby mode, and 110µA in Sleep mode)
  • Operates with standard 802.11 b/g/n access points at speed up to 11 Mbps (802.11b)
  • Security Protocol : WEP, WPA/WPA2-PSK, Enterprise, EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
  • Operating Temperature: -40°C ~ 85°C
  • Compact Size : 32 x 23.5 x 2.9 (mm)
  • CE, FCC, KCC Certified

 

Specifications

Description

Radio Protocol

IEEE 802.11b/g/n Compatible

Supported Data Rates

11, 5.5, 2, 1 Mbps (IEEE 802.11b)

Modulation

DSSS and CCK

RF Operating Frequency

2.4 - 2.497 GHz

Antenna Options

U.FL connector for external antenna

Networking Protocols

UDP, TCP/IP (IPv4), DHCP, ARP, DNS, HTTP/HTTPS Client and Server(*)

Power Consumption

(Typical)

Standby = 34.0 µA

Receive = 124.0 mA

Transmit = 126.0 mA

RF Output Power (Typical)

8dBm ±0.5dB

Security Protocols

WEP, WPA/WPA2–PSK, Enterprise, EAP-FAST, EAP-TLS, EAP-TTLS, PEAP

I/O Interface

UART, SPI(*), I2C(*), WAKE, ALARM, GPIOs

Power Source

3.3V

Dimensions

32 x 23.5 x 3 mm