Evaluation Board for WizFi210 module
Image is representative only
| Jameco Part no. 2132808 | |
|---|---|
| Manufacturer | WIZNET TECHNOLOGY |
| Manufacturer no. | WIZFI210-EVB |
| web exclusive |
- Data Sheet (current) [1077 KB ]
WizFi210-EVB - Evaluation Board for WizFi210 module
Report a problem
Suggest a product
- Bring WiFi connectivity via Serial Host Interface
- Quick Booting Time : under 20msec
- Ultra Low Power through Dynamic Power Management (5µA at the Standby & 110µA at the Sleep mode)
- Operates with standard 802.11b/g/n access point at speed up to11Mbps (802.11b)
- Security Protocol : WEP, WPA/WPA2-PSK, Enterprise, EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
- Operation Temperature : -40° ~ 85°
- Compact Size : 32 x 23.5 x 2.9 (mm)
- CE, FCC, KCC Certified
| Specifications | Description |
| Radio Protocol | IEEE 802.11b/g/n Compatible |
| Supported Data Rates | 11, 5.5, 2, 1 Mbps (IEEE 802.11b) |
| Modulation | DSSS and CCK |
| RF Operating Frequency | 2.4 - 2.497 GHz |
| Antenna Options | Chip antenna and U.FL connector for external antenna |
| Networking Protocols | UDP, TCP/IP (IPv4), DHCP, ARP, DNS, HTTP/HTTPS Client and Server(*) |
| Power Consumption (Typical) | Standby = 34.0 µA Receive = 124.0 mA Transmit = 126.0 mA |
| RF Output Power (Typical) | 8dBm ± 0.5dB |
| Security Protocols | WEP, WPA/WPA2?PSK, Enterprise, EAP-FAST, EAP-TLS, EAP-TTLS, PEAP |
| I/O Interface | UART, SPI(*), I2C(*), WAKE, ALARM, GPIOs |
| Power Source | 3.3V |
| Dimensions | 32 x 23.5 x 3 mm |