Evaluation Board for WIZ220IO
Image is representative only
| Jameco Part no. 2132859 | |
|---|---|
| Manufacturer | WIZNET TECHNOLOGY |
| Manufacturer no. | WIZ220IO-EVB |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [1082 KB ]
Webserver based IO control module.
Features:
- Remote I/O Monitoring and Control with Ethernet
- 8 Digital Input Ports
- 8 Digital Output Ports
- 2 Analog Input Ports (12 bit resolution)
- 2 Analog Output Ports (12 bit resolution)
- Supports Application Program
- Supports WebServer
Specifications:
| Network Interface | 10BaseT/100BaseTX |
| Digital Input | Input Port 8 ports |
| Digital Output | Output Port 8 ports |
| Analog Input | Input Port 2 ports |
| Analog Output | Output Port 2 ports |
| Protocol | ARP, ICMP, TCP, DHCP, PPPoE, HTTP |
| Dimensions | 63 x 45 (mm) |
| Power | DC 5V |
Report a problem
Suggest a product
Report a problem
Suggest a product