ACCESSORY,WIFI INTERNAL,ANTENNA FOR WIFI MODULE,130mm
| Jameco Part no. 2132883 | |
|---|---|
| Manufacturer | WIZNET TECHNOLOGY |
| Manufacturer no. | W5I-BO-07 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [626 KB ]
WIZ610wi Internal Antenna
Electrical Specifications:
Report a problem
Suggest a product
Electrical Specifications:
Frequency Range (MHz) | 2400 ~ 2483.5 |
Band Width (MHz) | 83.5 |
Gain (Max) | 2.5 ± 1(dBi) |
Input Impedance | 50 (Ω) |
Polarization | Linear |
Mechanical Specifications:
Antenna Size | 48 × 8 × 1 mm |
Connector | I-PEX MHF |
Cable Length | 130 mm |
Radiator Material | Copper |
Operation Temperature | -30 ~ 70 ( °C ) |
Operation Humidity | 10 ~ 90 ( % ) |