PIC-I/O General Purpose I/O Chip, SOIC-28
| Jameco Part no. 2133325 | |
|---|---|
| Manufacturer | JEFFREY KERR,LLC. |
| Manufacturer no. | KAE-T2V1-SO |
| web exclusive |
- Data Sheet (current) [79 KB ]
PIC-I/O General Purpose I/O Chip
28-pin, 0.3" SOIC package
The PIC-I/O General Purpose I/O Chip compliments our other motion control chips, allowing you to add additional I/O capabilities to your motion control systems. It uses the same NMC serial communications protocol as our other controllers making it simple to add analog or digital I/O as needed.
Specifications:
Report a problem
Suggest a product
28-pin, 0.3" SOIC package
The PIC-I/O General Purpose I/O Chip compliments our other motion control chips, allowing you to add additional I/O capabilities to your motion control systems. It uses the same NMC serial communications protocol as our other controllers making it simple to add analog or digital I/O as needed.
Specifications:
- General Purpose I/O controller chip
- 12 digital I/O pins programmable as inputs or outputs
- Three 8-bit analog inputs
- Two PWM output channels with high current (5 amp) drivers
- One counter/timer channel
- Serial interface can be used with RS232 or RS485 multi-drop communications
- Complete documentation and example software available