null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

BATTERY,LITHIUM,3V,1100MAH,WITH 3 INCH LEADS,DUAL COIN CELL,0.97 INCH DIA,0.43 INCH T

2CR2450: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 2133561
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 2CR2450
Catalog 132 , page 117
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
25+ $1.49
100+ $1.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3V Stacked Dual Coin Cell Lithium Battery Pack


3 Volts, 1100 mAh

Features:
  • 2 coin cell batteries
  • Lithium non-rechargeable
  • Output voltage: 3V
  • Capacity: 1100 milliamp-hours
  • Dimensions: 0.97" diameter x 0.43" height
  • Total weight: 0.4 oz.
  • 3 inch wire lead connections

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.